WSPLWOSM24V-WH | |
---|---|
DigiKey Part Number | 1121-WSPLWOSM24V-WH-ND |
Manufacturer | |
Manufacturer Product Number | WSPLWOSM24V-WH |
Description | WASP SWITCHING SENSOR WITH DAYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Junction Box White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 24V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | White | |
Operating Temperature | -40°C ~ 65°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.82000 | ¥488.82 |