OMNIDT500 | |
---|---|
DigiKey Part Number | 1121-1270-ND |
Manufacturer | |
Manufacturer Product Number | OMNIDT500 |
Description | INFRARED & ULTRASONIC CEILING SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 500 Square Feet Logic Ceiling White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 24V | |
Coverage | 500 Square Feet | |
Output Type | Logic | |
Mounting Type | Ceiling | |
Color | White, Off | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.43000 | ¥813.43 |