LED12W120-016-C0800-LT | |
---|---|
DigiKey Part Number | 1121-1435-ND |
Manufacturer | |
Manufacturer Product Number | LED12W120-016-C0800-LT |
Description | LED DRIVER CC AC/DC 10-16V 800MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800mA 10 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 10 ~ 16V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.90" H (85.0mm x 36.0mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥228.55310 | ¥114,276.55 |