LED12W-24-C0500-D | |
---|---|
DigiKey Part Number | 1121-1515-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-24-C0500-D |
Description | LED DRIVER CC AC/DC 8-24V 500MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.10000 | ¥286.10 |
5 | ¥265.67600 | ¥1,328.38 |
10 | ¥258.87000 | ¥2,588.70 |
25 | ¥248.65280 | ¥6,216.32 |
50 | ¥240.13640 | ¥12,006.82 |
100 | ¥233.32410 | ¥23,332.41 |