LED12W-16-C0800-D | |
---|---|
DigiKey Part Number | 1121-1465-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-16-C0800-D |
Description | LED DRIVER CC AC/DC 8-16V 800MA |
Customer Reference | |
Detailed Description | 800mA 8 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED12W-16-C0800-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 8 ~ 16V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 79% | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |