LED12W-024-C0350 | |
---|---|
DigiKey Part Number | LED12W-024-C0350-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-024-C0350 |
Description | LED SUPPLY 16.4-24VDC 250MA 8.2W |
Customer Reference | |
Detailed Description | 350mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 80°C | |
Efficiency | 78% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount |