98010 | |
---|---|
DigiKey Part Number | 1121-1237-ND |
Manufacturer | |
Manufacturer Product Number | 98010 |
Description | LED MOD LNR WHT LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Linear White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 465lm (Typ) | |
Current - Test | 445mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 575.82mm L x 11.11mm W | |
Height | 12.95mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number | - |