PLT-RFID-EL6E-UHF-0-232 | |
---|---|
DigiKey Part Number | 1523-1511-ND |
Manufacturer | |
Manufacturer Product Number | PLT-RFID-EL6E-UHF-0-232 |
Description | EL6E RFID MODULE RS232 27DBM |
Customer Reference | |
Detailed Description | RFID Reader Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | - | |
Interface | RS 232 | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |