XTR300EVM | |
---|---|
DigiKey Part Number | 296-19618-ND |
Manufacturer | |
Manufacturer Product Number | XTR300EVM |
Description | EVALUATION MODULE FOR XTR300 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XTR300 Voltage to Current Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage to Current | |
Embedded | No | |
Utilized IC / Part | XTR300 | |
Primary Attributes | Current (±20mA) or Voltage (±10V) Output Modes | |
Supplied Contents | Board(s) | |
Secondary Attributes | ±15V ~ 20V Supply Voltage | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |