UCD9240RGCR | |
---|---|
DigiKey Part Number | UCD9240RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9240RGCR |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Special Purpose PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9240RGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Special Purpose | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.54744 | ¥103,094.88 |