UCD9222RGZT | |
---|---|
DigiKey Part Number | 296-28213-2-ND - Tape & Reel (TR) 296-28213-1-ND - Cut Tape (CT) 296-28213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9222RGZT |
Description | IC REG CTRLR BUCK PMBUS 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9222RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Frequency - Switching | 15.26kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Power Good, Reset, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥63.53600 | ¥635.36 |
25 | ¥60.58160 | ¥1,514.54 |
100 | ¥52.60350 | ¥5,260.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.23908 | ¥12,559.77 |
500 | ¥45.80612 | ¥22,903.06 |
1,250 | ¥39.89564 | ¥49,869.55 |