UCD3138RJAR | |
---|---|
DigiKey Part Number | UCD3138RJAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138RJAR |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138RJAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.11789 | ¥129,353.67 |