UCD3138OL40EVM-032 | |
---|---|
DigiKey Part Number | 296-46018-ND |
Manufacturer | |
Manufacturer Product Number | UCD3138OL40EVM-032 |
Description | EVALUATION BOARD FOR UCD31380 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCD3138 Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | UCD3138 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |