UCD3138ALLCEVM150 | |
---|---|
DigiKey Part Number | 296-42615-ND |
Manufacturer | |
Manufacturer Product Number | UCD3138ALLCEVM150 |
Description | EVAL MODULE LLC UCD3138ALLC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCD3138A Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | UCD3138A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |