UCD3138A64PFC | |
---|---|
DigiKey Part Number | 296-39833-5-ND |
Manufacturer | |
Manufacturer Product Number | UCD3138A64PFC |
Description | IC DGTL PWR CTRLR 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138A64PFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 2.1V | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥146.25344 | ¥14,040.33 |