UCC5870QDWJEVM-026 | |
---|---|
DigiKey Part Number | 296-UCC5870QDWJEVM-026-ND |
Manufacturer | |
Manufacturer Product Number | UCC5870QDWJEVM-026 |
Description | UCC5870-Q1 FUNCTIONAL SAFETY COM |
Customer Reference | |
Detailed Description | UCC5870 Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | UCC5870 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |