UCC5320SCDR | |
---|---|
DigiKey Part Number | 296-49025-2-ND - Tape & Reel (TR) 296-49025-1-ND - Cut Tape (CT) 296-49025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5320SCDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5320SCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 72ns, 75ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 2.4A, 2.2A | |
Current - Peak Output | 4.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.91700 | ¥149.17 |
25 | ¥14.07480 | ¥351.87 |
100 | ¥11.99210 | ¥1,199.21 |
250 | ¥11.26056 | ¥2,815.14 |
500 | ¥9.85292 | ¥4,926.46 |
1,000 | ¥8.16383 | ¥8,163.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.60077 | ¥19,001.92 |
5,000 | ¥7.31927 | ¥36,596.35 |