UCC3889DTR | |
---|---|
DigiKey Part Number | 296-44576-2-ND - Tape & Reel (TR) 296-44576-1-ND - Cut Tape (CT) 296-44576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3889DTR |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3889DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 8.4 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 9.3V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Short Circuit | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥18.30200 | ¥183.02 |
25 | ¥15.75040 | ¥393.76 |
100 | ¥12.88810 | ¥1,288.81 |
250 | ¥11.49416 | ¥2,873.54 |
500 | ¥10.64356 | ¥5,321.78 |
1,000 | ¥9.93663 | ¥9,936.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.13364 | ¥22,834.10 |
5,000 | ¥8.79534 | ¥43,976.70 |