UCC3809PW-2 | |
---|---|
DigiKey Part Number | 296-12395-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809PW-2 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3809PW-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64000 | ¥206.40 |
25 | ¥19.46680 | ¥486.67 |
150 | ¥16.58680 | ¥2,488.02 |
300 | ¥15.57467 | ¥4,672.40 |
600 | ¥13.62783 | ¥8,176.70 |
1,050 | ¥11.29170 | ¥11,856.28 |
2,550 | ¥10.51293 | ¥26,807.97 |
5,100 | ¥10.12356 | ¥51,630.16 |