UCC2813PWTR-2 | |
---|---|
DigiKey Part Number | UCC2813PWTR-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2813PWTR-2 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813PWTR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 99% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |