UCC2809PTR-1 | |
---|---|
DigiKey Part Number | 296-39534-2-ND - Tape & Reel (TR) 296-39534-1-ND - Cut Tape (CT) 296-39534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2809PTR-1 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2809PTR-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.91400 | ¥229.14 |
25 | ¥21.66080 | ¥541.52 |
100 | ¥18.77250 | ¥1,877.25 |
250 | ¥17.80968 | ¥4,452.42 |
500 | ¥15.98072 | ¥7,990.36 |
1,000 | ¥13.47763 | ¥13,477.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.80378 | ¥32,009.45 |
5,000 | ¥12.32242 | ¥61,612.10 |