UCC2809D-2 | |
---|---|
DigiKey Part Number | 296-11681-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2809D-2 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2809D-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.09200 | ¥240.92 |
75 | ¥22.77760 | ¥1,708.32 |
150 | ¥19.74040 | ¥2,961.06 |
300 | ¥18.72790 | ¥5,618.37 |
525 | ¥16.80440 | ¥8,822.31 |
1,050 | ¥14.17242 | ¥14,881.04 |
2,550 | ¥13.46379 | ¥34,332.66 |
5,025 | ¥12.95765 | ¥65,112.19 |