UCC2809D-1 | |
---|---|
DigiKey Part Number | 296-11401-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2809D-1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2809D-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
75 | ¥25.00053 | ¥1,875.04 |
150 | ¥21.66680 | ¥3,250.02 |
300 | ¥20.55570 | ¥6,166.71 |
525 | ¥18.44453 | ¥9,683.38 |
1,050 | ¥15.55563 | ¥16,333.41 |
2,550 | ¥14.77784 | ¥37,683.49 |
5,025 | ¥14.22227 | ¥71,466.91 |