UCC2808AQDR-1G4Q1 | |
---|---|
DigiKey Part Number | 296-32000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-1G4Q1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-1G4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.62144 | ¥39,053.60 |
5,000 | ¥15.03415 | ¥75,170.75 |