UCC2808ADTR-2 | |
---|---|
DigiKey Part Number | 296-UCC2808ADTR-2TR-ND - Tape & Reel (TR) 296-UCC2808ADTR-2CT-ND - Cut Tape (CT) 296-UCC2808ADTR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808ADTR-2 |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808ADTR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 194kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.54200 | ¥245.42 |
25 | ¥23.20040 | ¥580.01 |
100 | ¥20.10790 | ¥2,010.79 |
250 | ¥19.07656 | ¥4,769.14 |
500 | ¥17.11728 | ¥8,558.64 |
1,000 | ¥14.43620 | ¥14,436.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.71443 | ¥34,286.07 |
5,000 | ¥13.19884 | ¥65,994.20 |