UCC28070QPWRQ1 | |
---|---|
DigiKey Part Number | 296-UCC28070QPWRQ1TR-ND - Tape & Reel (TR) 296-UCC28070QPWRQ1CT-ND - Cut Tape (CT) 296-UCC28070QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28070QPWRQ1 |
Description | IC PFC CTL CCM ADJUSTABL 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
10 | ¥32.67700 | ¥326.77 |
25 | ¥30.88880 | ¥772.22 |
100 | ¥26.77080 | ¥2,677.08 |
250 | ¥25.39812 | ¥6,349.53 |
500 | ¥22.78972 | ¥11,394.86 |
1,000 | ¥19.22030 | ¥19,220.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.25924 | ¥36,518.48 |