UCC28070PW | |
---|---|
DigiKey Part Number | 296-23629-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28070PW |
Description | IC PFC CTL CCM ADJUSTABL 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09200 | ¥320.92 |
70 | ¥30.33643 | ¥2,123.55 |
140 | ¥26.29129 | ¥3,680.78 |
280 | ¥24.94286 | ¥6,984.00 |
560 | ¥22.38111 | ¥12,533.42 |
1,050 | ¥18.87567 | ¥19,819.45 |
2,520 | ¥17.93191 | ¥45,188.41 |