UCC28070DW | |
---|---|
DigiKey Part Number | 296-34750-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28070DW |
Description | IC PFC CTLR CCM ADJUSTABL 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥33.23000 | ¥332.30 |
25 | ¥31.41240 | ¥785.31 |
100 | ¥27.22310 | ¥2,722.31 |
250 | ¥25.82724 | ¥6,456.81 |
500 | ¥23.17464 | ¥11,587.32 |
1,000 | ¥19.54478 | ¥19,544.78 |
2,500 | ¥18.56756 | ¥46,418.90 |