UCC28064ADR | |
---|---|
DigiKey Part Number | 296-52197-2-ND - Tape & Reel (TR) 296-52197-1-ND - Cut Tape (CT) 296-52197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28064ADR |
Description | IC PFC CTR TRANS 45KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 45kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28064ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 45kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.46010 | ¥1,646.01 |
250 | ¥15.45520 | ¥3,863.80 |
500 | ¥13.52340 | ¥6,761.70 |
1,000 | ¥11.20503 | ¥11,205.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.26110 | ¥20,652.75 |