UCC28063EVM-723 | |
---|---|
DigiKey Part Number | 296-29685-ND |
Manufacturer | |
Manufacturer Product Number | UCC28063EVM-723 |
Description | EVAL MODULE FOR UCC28063-723 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCC28063 Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | UCC28063 | |
Primary Attributes | 85 ~ 265V Input, 390V 300W Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.86000 | ¥1,467.86 |