UCC28063D | |
---|---|
DigiKey Part Number | 296-31435-ND |
Manufacturer | |
Manufacturer Product Number | UCC28063D |
Description | IC PFC CTRLR TRANSITION 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28063D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.34900 | ¥143.49 |
40 | ¥13.53550 | ¥541.42 |
120 | ¥11.53142 | ¥1,383.77 |
280 | ¥10.82793 | ¥3,031.82 |
520 | ¥9.53156 | ¥4,956.41 |