UCC28063ADR | |
---|---|
DigiKey Part Number | 296-UCC28063ADRTR-ND - Tape & Reel (TR) 296-UCC28063ADRCT-ND - Cut Tape (CT) 296-UCC28063ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28063ADR |
Description | IC PFC CTRLR TRANSITION 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28063ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.56160 | ¥264.04 |
100 | ¥8.99900 | ¥899.90 |
250 | ¥8.44984 | ¥2,112.46 |
500 | ¥7.43824 | ¥3,719.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.43823 | ¥18,595.58 |