UCC28063AD | |
---|---|
DigiKey Part Number | 296-39646-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28063AD |
Description | IC PFC CTRLR TRANSITION 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28063AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.24400 | ¥132.44 |
40 | ¥12.49400 | ¥499.76 |
120 | ¥10.64450 | ¥1,277.34 |
280 | ¥9.99486 | ¥2,798.56 |
520 | ¥8.79837 | ¥4,575.15 |