UCC27524P | |
---|---|
DigiKey Part Number | 296-30452-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27524P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.48900 | ¥184.89 |
50 | ¥17.44380 | ¥872.19 |
100 | ¥14.86200 | ¥1,486.20 |
250 | ¥13.95464 | ¥3,488.66 |
500 | ¥12.21042 | ¥6,105.21 |
1,000 | ¥10.11718 | ¥10,117.18 |
2,500 | ¥9.41944 | ¥23,548.60 |
5,000 | ¥9.07058 | ¥45,352.90 |