UCC27523DR | |
---|---|
DigiKey Part Number | 296-30595-2-ND - Tape & Reel (TR) 296-30595-1-ND - Cut Tape (CT) 296-30595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27523DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27523DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.43000 | ¥124.30 |
25 | ¥11.72360 | ¥293.09 |
100 | ¥9.98890 | ¥998.89 |
250 | ¥9.37952 | ¥2,344.88 |
500 | ¥8.20702 | ¥4,103.51 |
1,000 | ¥6.80010 | ¥6,800.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.33114 | ¥15,827.85 |
5,000 | ¥6.09665 | ¥30,483.25 |
12,500 | ¥5.86217 | ¥73,277.12 |