UCC27512MDRSTEP | |
---|---|
DigiKey Part Number | 296-46987-2-ND - Tape & Reel (TR) 296-46987-1-ND - Cut Tape (CT) 296-46987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27512MDRSTEP |
Description | IC GATE DRVR LOW-SIDE 6SON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27512MDRSTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.22000 | ¥36.22 |
10 | ¥32.55100 | ¥325.51 |
25 | ¥30.77440 | ¥769.36 |
100 | ¥26.67170 | ¥2,667.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.30404 | ¥6,326.01 |
500 | ¥22.70522 | ¥11,352.61 |
1,250 | ¥19.14902 | ¥23,936.28 |
2,500 | ¥18.19155 | ¥45,478.88 |