UCC27424QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-UCC27424QDGNRQ1TR-ND - Tape & Reel (TR) 296-UCC27424QDGNRQ1CT-ND - Cut Tape (CT) 296-UCC27424QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27424QDGNRQ1 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,000 | ¥6.18208 | ¥6,182.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76994 | ¥14,424.85 |
5,000 | ¥5.48145 | ¥27,407.25 |
12,500 | ¥5.27538 | ¥65,942.25 |