UCC27321P | |
---|---|
DigiKey Part Number | 296-13672-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27321P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.92600 | ¥169.26 |
50 | ¥15.97040 | ¥798.52 |
100 | ¥13.60700 | ¥1,360.70 |
250 | ¥12.77632 | ¥3,194.08 |
500 | ¥11.17926 | ¥5,589.63 |
1,000 | ¥9.26284 | ¥9,262.84 |
2,500 | ¥8.62401 | ¥21,560.03 |
5,000 | ¥8.30460 | ¥41,523.00 |