UCC27321DR | |
---|---|
DigiKey Part Number | 296-48798-2-ND - Tape & Reel (TR) 296-48798-1-ND - Cut Tape (CT) 296-48798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27321DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.15400 | ¥111.54 |
25 | ¥10.58920 | ¥264.73 |
100 | ¥8.69840 | ¥869.84 |
250 | ¥8.13092 | ¥2,032.73 |
500 | ¥7.18540 | ¥3,592.70 |
1,000 | ¥5.67269 | ¥5,672.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.11303 | ¥12,782.58 |
5,000 | ¥4.85738 | ¥24,286.90 |
12,500 | ¥4.67477 | ¥58,434.62 |