UCC25660EVM-064 | |
---|---|
DigiKey Part Number | 296-UCC25660EVM-064-ND |
Manufacturer | |
Manufacturer Product Number | UCC25660EVM-064 |
Description | UCC25660 EVALUATION MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCC25660x - Power Supply with PFC 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Power Supply with PFC | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 15A | |
Voltage - Input | 85 ~ 265 VAC, 365V ~ 410V | |
Regulator Topology | Half-Bridge | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | UCC25660x | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.06000 | ¥1,724.06 |