UCC23514EDWV | |
---|---|
DigiKey Part Number | 296-UCC23514EDWV-ND |
Manufacturer | |
Manufacturer Product Number | UCC23514EDWV |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
512 | ¥14.20617 | ¥7,273.56 |