UCC23511QDWYQ1 | |
---|---|
DigiKey Part Number | 296-UCC23511QDWYQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC23511QDWYQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 6SOIC |
Customer Reference | |
Detailed Description | 1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A, 2A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.03536 | ¥32,588.40 |