UCC21521ADW | |
---|---|
DigiKey Part Number | 296-45072-ND |
Manufacturer | |
Manufacturer Product Number | UCC21521ADW |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21521ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥46.65600 | ¥466.56 |
40 | ¥44.10500 | ¥1,764.20 |
120 | ¥38.22417 | ¥4,586.90 |
280 | ¥36.26389 | ¥10,153.89 |
520 | ¥32.53940 | ¥16,920.49 |
1,000 | ¥27.44291 | ¥27,442.91 |
2,520 | ¥26.07072 | ¥65,698.21 |