UC3854DWTR | |
---|---|
DigiKey Part Number | 296-27154-2-ND - Tape & Reel (TR) 296-27154-1-ND - Cut Tape (CT) 296-27154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3854DWTR |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.30000 | ¥253.00 |
25 | ¥23.91560 | ¥597.89 |
100 | ¥20.72770 | ¥2,072.77 |
250 | ¥19.66500 | ¥4,916.25 |
500 | ¥17.64546 | ¥8,822.73 |
1,000 | ¥14.88163 | ¥14,881.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.13757 | ¥28,275.14 |
6,000 | ¥13.60608 | ¥81,636.48 |