UC3845AN | |
---|---|
DigiKey Part Number | 296-11297-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3845AN |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3845AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81300 | ¥108.13 |
50 | ¥10.26560 | ¥513.28 |
100 | ¥8.43200 | ¥843.20 |
250 | ¥7.88232 | ¥1,970.58 |
500 | ¥6.96576 | ¥3,482.88 |
1,000 | ¥5.49919 | ¥5,499.19 |
2,500 | ¥5.13260 | ¥12,831.50 |
5,000 | ¥4.87599 | ¥24,379.95 |