UC3844DTR | |
---|---|
DigiKey Part Number | 296-46262-2-ND - Tape & Reel (TR) 296-46262-1-ND - Cut Tape (CT) 296-46262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844DTR |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.92800 | ¥69.28 |
25 | ¥6.57320 | ¥164.33 |
100 | ¥5.40000 | ¥540.00 |
250 | ¥5.04804 | ¥1,262.01 |
500 | ¥4.46110 | ¥2,230.55 |
1,000 | ¥4.13372 | ¥4,133.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44410 | ¥6,110.25 |