UC3844D8TR | |
---|---|
DigiKey Part Number | 296-47907-2-ND - Tape & Reel (TR) 296-47907-1-ND - Cut Tape (CT) 296-47907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844D8TR |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844D8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86352 | ¥7,158.80 |
5,000 | ¥2.66602 | ¥13,330.10 |
12,500 | ¥2.56729 | ¥32,091.12 |
25,000 | ¥2.46854 | ¥61,713.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05630 | ¥705.63 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.82928 | ¥2,914.64 |
1,000 | ¥4.60201 | ¥4,602.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥7.30680 | ¥730.68 |
250 | ¥6.83020 | ¥1,707.55 |
500 | ¥6.03620 | ¥3,018.10 |
1,000 | ¥4.76536 | ¥4,765.36 |