UC3844AD | |
---|---|
DigiKey Part Number | 296-11289-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844AD |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.64900 | ¥96.49 |
50 | ¥9.15920 | ¥457.96 |
100 | ¥7.52440 | ¥752.44 |
250 | ¥7.03356 | ¥1,758.39 |
500 | ¥6.21558 | ¥3,107.79 |
1,000 | ¥4.90707 | ¥4,907.07 |
2,500 | ¥4.57991 | ¥11,449.77 |
5,000 | ¥4.35091 | ¥21,754.55 |