UC3843DTR | |
---|---|
DigiKey Part Number | 296-46261-2-ND - Tape & Reel (TR) 296-46261-1-ND - Cut Tape (CT) 296-46261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843DTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.35120 | ¥233.78 |
100 | ¥7.68170 | ¥768.17 |
250 | ¥7.18116 | ¥1,795.29 |
500 | ¥6.34616 | ¥3,173.08 |
1,000 | ¥5.01011 | ¥5,010.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86352 | ¥7,158.80 |
5,000 | ¥2.66602 | ¥13,330.10 |
12,500 | ¥2.56729 | ¥32,091.12 |
25,000 | ¥2.46854 | ¥61,713.50 |