UC3842D8 | |
---|---|
DigiKey Part Number | 296-11281-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3842D8 |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842D8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
75 | ¥11.29987 | ¥847.49 |
150 | ¥9.28160 | ¥1,392.24 |
300 | ¥8.67633 | ¥2,602.90 |
525 | ¥7.66745 | ¥4,025.41 |
1,050 | ¥6.05327 | ¥6,355.93 |
2,550 | ¥5.64974 | ¥14,406.84 |
5,025 | ¥5.36725 | ¥26,970.43 |